SMC G 3/8 Pneumatic Regulator - 0.05MPa to 0.85MPa, 3/8in, 1MPa max. input

RS Stock No.: 890-3178Brand: SMCManufacturers Part No.: AR30-F03B-B
brand-logo
View all in Pneumatic Regulators

Technical Document

Specifications

Brand

SMC

Port Connection

G 3/8

Maximum Outlet Pressure

0.85MPa

Minimum Outlet Pressure

0.05MPa

Maximum Input Pressure

1MPa

Port Connection Thread Size

3/8in

Maximum Flow Rate

20L/min

Integral Check Valve

Without Check Valve

Port Connection Thread Standard

G

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Overall Width

59mm

Overall Length

53mm

Overall Height

116mm

Overall Dimensions

53 x 59 x 116mm

Proof Pressure

1.5MPa

Product details

SMC Air Regulator AR20-B - AR40-B

SMC’s new AR-B series pneumatic regulators with a pressure range setting of 0.05 to 0.7 MPa or 0.02 to 0.2 MPa. The modular design of these pneumatic regulators allows connection to other SMC air preparation equipment and the AR-B series can be mounted using a bracket or panel mounted.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 156.92

AED 156.92 Each (ex VAT)

AED 164.77

AED 164.77 Each (inc. VAT)

SMC G 3/8 Pneumatic Regulator - 0.05MPa to 0.85MPa, 3/8in, 1MPa max. input

AED 156.92

AED 156.92 Each (ex VAT)

AED 164.77

AED 164.77 Each (inc. VAT)

SMC G 3/8 Pneumatic Regulator - 0.05MPa to 0.85MPa, 3/8in, 1MPa max. input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 156.92
5 - 9AED 147.79
10+AED 141.49

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

SMC

Port Connection

G 3/8

Maximum Outlet Pressure

0.85MPa

Minimum Outlet Pressure

0.05MPa

Maximum Input Pressure

1MPa

Port Connection Thread Size

3/8in

Maximum Flow Rate

20L/min

Integral Check Valve

Without Check Valve

Port Connection Thread Standard

G

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Overall Width

59mm

Overall Length

53mm

Overall Height

116mm

Overall Dimensions

53 x 59 x 116mm

Proof Pressure

1.5MPa

Product details

SMC Air Regulator AR20-B - AR40-B

SMC’s new AR-B series pneumatic regulators with a pressure range setting of 0.05 to 0.7 MPa or 0.02 to 0.2 MPa. The modular design of these pneumatic regulators allows connection to other SMC air preparation equipment and the AR-B series can be mounted using a bracket or panel mounted.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more