SMC G 3/8 Pneumatic Regulator - 0.05MPa to 0.85MPa, 1Mpa max. input

RS Stock No.: 231-4032Brand: SMCManufacturers Part No.: AR40-F03B-B
brand-logo
View all in Pneumatic Regulators

Technical Document

Specifications

Brand

SMC

Port Connection

G 3/8

Maximum Outlet Pressure

0.85MPa

Minimum Outlet Pressure

0.05MPa

Maximum Input Pressure

1MPa

Manufacturer Series

AR

Typical Flow Rate

20L/min

Stock information temporarily unavailable.

AED 216.93

AED 216.93 Each (ex VAT)

AED 227.78

AED 227.78 Each (inc. VAT)

SMC G 3/8 Pneumatic Regulator - 0.05MPa to 0.85MPa, 1Mpa max. input

AED 216.93

AED 216.93 Each (ex VAT)

AED 227.78

AED 227.78 Each (inc. VAT)

SMC G 3/8 Pneumatic Regulator - 0.05MPa to 0.85MPa, 1Mpa max. input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Port Connection

G 3/8

Maximum Outlet Pressure

0.85MPa

Minimum Outlet Pressure

0.05MPa

Maximum Input Pressure

1MPa

Manufacturer Series

AR

Typical Flow Rate

20L/min