Technical Document
Specifications
Brand
SMCPort Connection
1/8 NPT
Maximum Outlet Pressure
0.8MPa
Maximum Input Pressure
1MPa
Manufacturer Series
ARJ310
Port Connection Thread Size
1/8 in
Model Number p
ARJ310-F01-S
Country of Origin
Japan
AED 112.46
AED 112.46 Each (ex VAT)
AED 118.08
AED 118.08 Each (inc. VAT)
SMC 1/8 NPT Regulator - to 0.8MPa, 1/8 in, 1MPa max. input, ARJ310-F01-S
1
AED 112.46
AED 112.46 Each (ex VAT)
AED 118.08
AED 118.08 Each (inc. VAT)
SMC 1/8 NPT Regulator - to 0.8MPa, 1/8 in, 1MPa max. input, ARJ310-F01-S
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SMCPort Connection
1/8 NPT
Maximum Outlet Pressure
0.8MPa
Maximum Input Pressure
1MPa
Manufacturer Series
ARJ310
Port Connection Thread Size
1/8 in
Model Number p
ARJ310-F01-S
Country of Origin
Japan
