Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC AS Series Threaded Flow Controller, M5 x 0.8 Male Inlet Port x 6mm Tube Outlet Port

RS Stock No.: 827-0939Brand: SMCManufacturers Part No.: AS1211F-M5-06A
brand-logo
View all in Pneumatic Function Fittings

Technical Document

Specifications

Brand

SMC

Type

Speed Controller

Inlet Port Type

Threaded

Threaded Inlet Port

M5 x 0.8 Male

Tube Outlet Port

6mm

Manufacturer Series

AS

Outlet Port Type

Tube

Minimum Outlet Pressure

0.1MPa

Maximum Outlet Pressure

1(Outlet) MPa, 1.5(Proof) MPa

Threaded Inlet Thread Gender

Male

Threaded Inlet Thread Standard

Metric

Threaded Inlet Thread Size

M5 x 0.8

Product details

Speed Controller - Elbow - AS One Touch

Regulators for controlling the flow of compressed air to pneumatic actuators. SMC’s AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.

Meter in operation
Large handle makes precise adjustment easy
Lighter than existing version
Greater clearance between tubing and base fitting makes tube fitting easier
Easier and faster to adjust 8 seconds compared to 17 for current version
Impact resistant one-push locking
Colour coded dial for easy identification of meter in or meter out at a distance
Compact - Less than 2mm height difference between fully open and fully closed.

Flow Regulators & Restrictors - SMC

Regulators for controlling the flow of compressed air to pneumatic actuators. SMC’s AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.

Stock information temporarily unavailable.

AED 43.16

AED 43.16 Each (ex VAT)

AED 45.32

AED 45.32 Each (inc. VAT)

SMC AS Series Threaded Flow Controller, M5 x 0.8 Male Inlet Port x 6mm Tube Outlet Port

AED 43.16

AED 43.16 Each (ex VAT)

AED 45.32

AED 45.32 Each (inc. VAT)

SMC AS Series Threaded Flow Controller, M5 x 0.8 Male Inlet Port x 6mm Tube Outlet Port
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 43.16
5 - 9AED 41.42
10+AED 39.74

Technical Document

Specifications

Brand

SMC

Type

Speed Controller

Inlet Port Type

Threaded

Threaded Inlet Port

M5 x 0.8 Male

Tube Outlet Port

6mm

Manufacturer Series

AS

Outlet Port Type

Tube

Minimum Outlet Pressure

0.1MPa

Maximum Outlet Pressure

1(Outlet) MPa, 1.5(Proof) MPa

Threaded Inlet Thread Gender

Male

Threaded Inlet Thread Standard

Metric

Threaded Inlet Thread Size

M5 x 0.8

Product details

Speed Controller - Elbow - AS One Touch

Regulators for controlling the flow of compressed air to pneumatic actuators. SMC’s AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.

Meter in operation
Large handle makes precise adjustment easy
Lighter than existing version
Greater clearance between tubing and base fitting makes tube fitting easier
Easier and faster to adjust 8 seconds compared to 17 for current version
Impact resistant one-push locking
Colour coded dial for easy identification of meter in or meter out at a distance
Compact - Less than 2mm height difference between fully open and fully closed.

Flow Regulators & Restrictors - SMC

Regulators for controlling the flow of compressed air to pneumatic actuators. SMC’s AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.