SMC AS Series Tube Flow Controller, 8mm Tube Inlet Port x 8mm Tube Outlet Port

RS Stock No.: 748-0719Brand: SMCManufacturers Part No.: AS2052F-08
brand-logo
View all in Pneumatic Function Fittings

Technical Document

Specifications

Brand

SMC

Type

Speed Controller

Inlet Port Type

Tube

Tube Inlet Port

8mm

Tube Outlet Port

8mm

Manufacturer Series

AS

Outlet Port Type

Tube

Minimum Outlet Pressure

0.1MPa

Maximum Outlet Pressure

1MPa

Country of Origin

India

Product details

In-line Speed Controller with Push-In Fittings, Straight

AS series inline speed controllers from SMC. This series is lightweight and has the benefit of index plates to help identify points when multiple controllers are installed. AS inline flow controllers can be mounted in four different ways so can be used in various installations.

Features and Benefits

• Minimises installation time and cost
• Accepts nylon and polyurethane tubing
• Wide variety of sizes
• Speed accurately controlled even at low velocity
• Constant speed easily set
• Retaining function prevents loss of needle

Flow Regulators & Restrictors - SMC

Regulators for controlling the flow of compressed air to pneumatic actuators. SMC’s AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.

Stock information temporarily unavailable.

AED 74.13

AED 74.13 Each (ex VAT)

AED 77.84

AED 77.84 Each (inc. VAT)

SMC AS Series Tube Flow Controller, 8mm Tube Inlet Port x 8mm Tube Outlet Port

AED 74.13

AED 74.13 Each (ex VAT)

AED 77.84

AED 77.84 Each (inc. VAT)

SMC AS Series Tube Flow Controller, 8mm Tube Inlet Port x 8mm Tube Outlet Port
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 74.13
5 - 9AED 69.72
10+AED 66.88

Technical Document

Specifications

Brand

SMC

Type

Speed Controller

Inlet Port Type

Tube

Tube Inlet Port

8mm

Tube Outlet Port

8mm

Manufacturer Series

AS

Outlet Port Type

Tube

Minimum Outlet Pressure

0.1MPa

Maximum Outlet Pressure

1MPa

Country of Origin

India

Product details

In-line Speed Controller with Push-In Fittings, Straight

AS series inline speed controllers from SMC. This series is lightweight and has the benefit of index plates to help identify points when multiple controllers are installed. AS inline flow controllers can be mounted in four different ways so can be used in various installations.

Features and Benefits

• Minimises installation time and cost
• Accepts nylon and polyurethane tubing
• Wide variety of sizes
• Speed accurately controlled even at low velocity
• Constant speed easily set
• Retaining function prevents loss of needle

Flow Regulators & Restrictors - SMC

Regulators for controlling the flow of compressed air to pneumatic actuators. SMC’s AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.