Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

SMC AS Series Threaded Speed Controller, R 1/8 Male Inlet Port x R 1/8 Male Outlet Port x 6mm Tube Outlet Port

RS Stock No.: 209-840Brand: SMCManufacturers Part No.: AS2201F-01-06S
brand-logo
View all in Pneumatic Function Fittings

Technical Document

Specifications

Brand

SMC

Type

Exhaust

Inlet Port Type

Threaded

Threaded Inlet Port

R 1/8 Male

Tube Outlet Port

6mm

Manufacturer Series

AS

Outlet Port Type

Threaded, Tube

Threaded Outlet Port

R 1/8 Male

Minimum Outlet Pressure

0.1MPa

Maximum Outlet Pressure

1MPa

Threaded Outlet Thread Standard

R

Threaded Outlet Thread Gender

Male

Threaded Inlet Thread Gender

Male

Threaded Inlet Thread Standard

R

Threaded Inlet Thread Size

1/8 in

Threaded Outlet Thread Size

1/8 in

Stock information temporarily unavailable.

P.O.A.

SMC AS Series Threaded Speed Controller, R 1/8 Male Inlet Port x R 1/8 Male Outlet Port x 6mm Tube Outlet Port

P.O.A.

SMC AS Series Threaded Speed Controller, R 1/8 Male Inlet Port x R 1/8 Male Outlet Port x 6mm Tube Outlet Port
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Type

Exhaust

Inlet Port Type

Threaded

Threaded Inlet Port

R 1/8 Male

Tube Outlet Port

6mm

Manufacturer Series

AS

Outlet Port Type

Threaded, Tube

Threaded Outlet Port

R 1/8 Male

Minimum Outlet Pressure

0.1MPa

Maximum Outlet Pressure

1MPa

Threaded Outlet Thread Standard

R

Threaded Outlet Thread Gender

Male

Threaded Inlet Thread Gender

Male

Threaded Inlet Thread Standard

R

Threaded Inlet Thread Size

1/8 in

Threaded Outlet Thread Size

1/8 in