Technical Document
Specifications
Brand
SMCType
Speed Controller
Inlet Port Type
Threaded
Threaded Inlet Port
R 1/8 Male
Tube Outlet Port
8mm
Manufacturer Series
AS
Outlet Port Type
Threaded, Tube
Threaded Outlet Port
R 1/8 Male
Minimum Outlet Pressure
0.1MPa
Maximum Outlet Pressure
1MPa
Threaded Outlet Thread Standard
R
Threaded Outlet Thread Gender
Male
Threaded Inlet Thread Gender
Male
Threaded Inlet Thread Standard
R
Threaded Inlet Thread Size
1/8 in
Threaded Outlet Thread Size
1/8 in
Country of Origin
Japan
Product details
In-line Speed Controller with Push-in Fittings, Elbow & Universal
Minimises installation time and cost
Accepts nylon or polyurethane tubing
Wide variety of sizes
Speed accurately controlled even at low velocity
Constant speed easily set
Retaining function prevents loss of needle
Meter out operation
Universal type allows body to swivel 360°
Flow Regulators & Restrictors - SMC
Regulators for controlling the flow of compressed air to pneumatic actuators. SMCs AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.
AED 57.86
AED 57.86 Each (ex VAT)
AED 60.75
AED 60.75 Each (inc. VAT)
1
AED 57.86
AED 57.86 Each (ex VAT)
AED 60.75
AED 60.75 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 57.86 |
5 - 9 | AED 54.50 |
10+ | AED 52.13 |
Technical Document
Specifications
Brand
SMCType
Speed Controller
Inlet Port Type
Threaded
Threaded Inlet Port
R 1/8 Male
Tube Outlet Port
8mm
Manufacturer Series
AS
Outlet Port Type
Threaded, Tube
Threaded Outlet Port
R 1/8 Male
Minimum Outlet Pressure
0.1MPa
Maximum Outlet Pressure
1MPa
Threaded Outlet Thread Standard
R
Threaded Outlet Thread Gender
Male
Threaded Inlet Thread Gender
Male
Threaded Inlet Thread Standard
R
Threaded Inlet Thread Size
1/8 in
Threaded Outlet Thread Size
1/8 in
Country of Origin
Japan
Product details
In-line Speed Controller with Push-in Fittings, Elbow & Universal
Minimises installation time and cost
Accepts nylon or polyurethane tubing
Wide variety of sizes
Speed accurately controlled even at low velocity
Constant speed easily set
Retaining function prevents loss of needle
Meter out operation
Universal type allows body to swivel 360°
Flow Regulators & Restrictors - SMC
Regulators for controlling the flow of compressed air to pneumatic actuators. SMCs AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.