SMC ASN2 Brass 1.5MPa Pneumatic Silencer, Threaded, R 1/8 Male

RS Stock No.: 197-5056Brand: SMCManufacturers Part No.: ASN2-01
brand-logo
View all in Pneumatic Silencers

Technical Document

Specifications

Brand

SMC

Threaded Inlet Connection

R 1/8 Male

Inlet Connection Type

Threaded

Material

Brass

Manufacturer Series

ASN2

Type

Silencer

Maximum Input Pressure

1.5MPa

Minimum Operating Temperature

-5°C

Threaded Inlet Connection Thread Gender

Male

Maximum Operating Temperature

+60°C

Threaded Inlet Connection Thread Standard

R

Threaded Inlet Connection Thread Size

1/8 in

Country of Origin

Japan

Product details

SMC Exhaust Restrictors

A range of exhaust restrictors with built in silencers
Cylinder speed easily set
Retaining function prevents loss of needle
Pressure range 0 to 10.2 bar
Typical noise reduction 20dB

You may be interested in
Legris 0677 Brass 12bar Pneumatic Silencer, Threaded, G 1/8 Male
AED 9.868Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

AED 35.91

AED 35.91 Each (ex VAT)

AED 37.71

AED 37.71 Each (inc. VAT)

SMC ASN2 Brass 1.5MPa Pneumatic Silencer, Threaded, R 1/8 Male

AED 35.91

AED 35.91 Each (ex VAT)

AED 37.71

AED 37.71 Each (inc. VAT)

SMC ASN2 Brass 1.5MPa Pneumatic Silencer, Threaded, R 1/8 Male
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 35.91
5 - 9AED 33.34
10 - 24AED 32.29
25+AED 31.66
You may be interested in
Legris 0677 Brass 12bar Pneumatic Silencer, Threaded, G 1/8 Male
AED 9.868Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

SMC

Threaded Inlet Connection

R 1/8 Male

Inlet Connection Type

Threaded

Material

Brass

Manufacturer Series

ASN2

Type

Silencer

Maximum Input Pressure

1.5MPa

Minimum Operating Temperature

-5°C

Threaded Inlet Connection Thread Gender

Male

Maximum Operating Temperature

+60°C

Threaded Inlet Connection Thread Standard

R

Threaded Inlet Connection Thread Size

1/8 in

Country of Origin

Japan

Product details

SMC Exhaust Restrictors

A range of exhaust restrictors with built in silencers
Cylinder speed easily set
Retaining function prevents loss of needle
Pressure range 0 to 10.2 bar
Typical noise reduction 20dB

You may be interested in
Legris 0677 Brass 12bar Pneumatic Silencer, Threaded, G 1/8 Male
AED 9.868Each (In a Pack of 10) (ex VAT)