Technical Document
Specifications
Brand
SMCType
Flow Controller
Inlet Port Type
Threaded
Threaded Inlet Port
R 1/2 Male
Tube Outlet Port
12mm
Manufacturer Series
ASP
Outlet Port Type
Tube
Minimum Outlet Pressure
0.1MPa
Maximum Outlet Pressure
1MPa
Threaded Inlet Thread Gender
Male
Threaded Inlet Thread Standard
R
Threaded Inlet Thread Size
1/2 in
Country of Origin
France
Product details
Combined Blocking and Flow Regulator
Integrated pilot valve and speed controller
Temporary intermediate stop and speed control cylinders
360° freedom for tube mounting direction
Flow Regulators & Restrictors - SMC
Regulators for controlling the flow of compressed air to pneumatic actuators. SMCs AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.
AED 393.22
AED 393.22 Each (ex VAT)
AED 412.88
AED 412.88 Each (inc. VAT)
1
AED 393.22
AED 393.22 Each (ex VAT)
AED 412.88
AED 412.88 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 393.22 |
5 - 9 | AED 370.07 |
10+ | AED 354.58 |
Technical Document
Specifications
Brand
SMCType
Flow Controller
Inlet Port Type
Threaded
Threaded Inlet Port
R 1/2 Male
Tube Outlet Port
12mm
Manufacturer Series
ASP
Outlet Port Type
Tube
Minimum Outlet Pressure
0.1MPa
Maximum Outlet Pressure
1MPa
Threaded Inlet Thread Gender
Male
Threaded Inlet Thread Standard
R
Threaded Inlet Thread Size
1/2 in
Country of Origin
France
Product details
Combined Blocking and Flow Regulator
Integrated pilot valve and speed controller
Temporary intermediate stop and speed control cylinders
360° freedom for tube mounting direction
Flow Regulators & Restrictors - SMC
Regulators for controlling the flow of compressed air to pneumatic actuators. SMCs AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.