Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC Quick Exhaust Valve, R 1/4 Male x 1 MPa, Threaded, Tube, 6mm

RS Stock No.: 700-5813Brand: SMCManufacturers Part No.: ASV310F-02-06S
brand-logo

Technical Document

Specifications

Brand

SMC

Threaded Connections

R 1/4 Male

Tube Connections

6mm

Connection Type

Threaded, Tube

Maximum Operating Pressure

1 MPa

Manufacturer Series

ASV

Built-In Silencer

Yes

Threaded Connection - Gender

Male

Threaded Connection Size

1/4in

Minimum Operating Pressure

0.1MPa

Threaded Connection Type

R

Country of Origin

Japan

Product details

SMC Adjustable Quick Exhaust Valve

Integral exhaust restrictor and silencer
Excellent control characteristics
Push-in inlet and tapered thread outlet connections
Pressure range 1 to 10.2 bar
Typical noise reduction 20dB

Stock information temporarily unavailable.

AED 113.92

AED 113.92 Each (ex VAT)

AED 119.62

AED 119.62 Each (inc. VAT)

SMC Quick Exhaust Valve, R 1/4 Male x 1 MPa, Threaded, Tube, 6mm

AED 113.92

AED 113.92 Each (ex VAT)

AED 119.62

AED 119.62 Each (inc. VAT)

SMC Quick Exhaust Valve, R 1/4 Male x 1 MPa, Threaded, Tube, 6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 113.92
5 - 9AED 107.22
10+AED 102.79

Technical Document

Specifications

Brand

SMC

Threaded Connections

R 1/4 Male

Tube Connections

6mm

Connection Type

Threaded, Tube

Maximum Operating Pressure

1 MPa

Manufacturer Series

ASV

Built-In Silencer

Yes

Threaded Connection - Gender

Male

Threaded Connection Size

1/4in

Minimum Operating Pressure

0.1MPa

Threaded Connection Type

R

Country of Origin

Japan

Product details

SMC Adjustable Quick Exhaust Valve

Integral exhaust restrictor and silencer
Excellent control characteristics
Push-in inlet and tapered thread outlet connections
Pressure range 1 to 10.2 bar
Typical noise reduction 20dB