Technical Document
Specifications
Brand
SMCThreaded Connections
R 3/8 Male
Tube Connections
10mm
Connection Type
Threaded, Tube
Maximum Operating Pressure
1 MPa
Manufacturer Series
ASV
Built-In Silencer
Yes
Threaded Connection - Gender
Male
Threaded Connection Size
3/8 in
Minimum Operating Pressure
0.1MPa
Threaded Connection Type
R
Country of Origin
Japan
Product details
SMC Adjustable Quick Exhaust Valve
Integral exhaust restrictor and silencer
Excellent control characteristics
Push-in inlet and tapered thread outlet connections
Pressure range 1 to 10.2 bar
Typical noise reduction 20dB
AED 138.81
AED 138.81 Each (ex VAT)
AED 145.75
AED 145.75 Each (inc. VAT)
1
AED 138.81
AED 138.81 Each (ex VAT)
AED 145.75
AED 145.75 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 138.81 |
5 - 9 | AED 130.72 |
10+ | AED 125.16 |
Technical Document
Specifications
Brand
SMCThreaded Connections
R 3/8 Male
Tube Connections
10mm
Connection Type
Threaded, Tube
Maximum Operating Pressure
1 MPa
Manufacturer Series
ASV
Built-In Silencer
Yes
Threaded Connection - Gender
Male
Threaded Connection Size
3/8 in
Minimum Operating Pressure
0.1MPa
Threaded Connection Type
R
Country of Origin
Japan
Product details
SMC Adjustable Quick Exhaust Valve
Integral exhaust restrictor and silencer
Excellent control characteristics
Push-in inlet and tapered thread outlet connections
Pressure range 1 to 10.2 bar
Typical noise reduction 20dB