Technical Document
Specifications
Brand
SMCManufacturer Series
AV4000
Maximum Operating Pressure
1 MPa
Minimum Operating Pressure
0.2MPa
Body Material
ADC
Country of Origin
France
Product details
Soft Start & Dump Valve
Pneumatic start-up valves gradually increase pressure on system start-up and exhaust air rapidly when the system is shut down. Air supply and exhaust can be manually operated, and can be locked in the exhaust position.
Combined soft start and dump spring return valve
Temperature range 0°C to +60°C
Compatible with SMC modular series FRL
Maximum working pressure: 10 bar
Proof pressure rating:15 bar
Gauge port sizes from G 1/4 to G 1/2
Piston and slide material NBR
Low power consumption solenoid - 24Vdc @ 1.8W
Large CV factor
AED 897.12
AED 897.12 Each (ex VAT)
AED 941.98
AED 941.98 Each (inc. VAT)
1
AED 897.12
AED 897.12 Each (ex VAT)
AED 941.98
AED 941.98 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SMCManufacturer Series
AV4000
Maximum Operating Pressure
1 MPa
Minimum Operating Pressure
0.2MPa
Body Material
ADC
Country of Origin
France
Product details
Soft Start & Dump Valve
Pneumatic start-up valves gradually increase pressure on system start-up and exhaust air rapidly when the system is shut down. Air supply and exhaust can be manually operated, and can be locked in the exhaust position.
Combined soft start and dump spring return valve
Temperature range 0°C to +60°C
Compatible with SMC modular series FRL
Maximum working pressure: 10 bar
Proof pressure rating:15 bar
Gauge port sizes from G 1/4 to G 1/2
Piston and slide material NBR
Low power consumption solenoid - 24Vdc @ 1.8W
Large CV factor