Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

SMC Pneumatic Solenoid Valve - Start-Up Valve G 1/2 AV 4000 Series 24V dc

RS Stock No.: 176-5386Brand: SMCManufacturers Part No.: AV4000-F04-5DZB-A
brand-logo
View all in Pneumatic Solenoid Valves

Technical Document

Specifications

Brand

SMC

Connection Port Thread

G 1/2

Actuation Type

Start-Up Valve

Manufacturer Series

AV 4000

Mounting Style

Stand-Alone

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Body Material

Die Cast Aluminium

Solenoid Power Consumption

0.35 W, 0.45 (With Light) W

Minimum Operating Pressure

0.2MPa

Maximum Operating Pressure

1 MPa

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Thread Size

1/2in

Number of Positions

3

Thread Standard

G

Country of Origin

Japan

Stock information temporarily unavailable.

AED 854.64

AED 854.64 Each (ex VAT)

AED 897.37

AED 897.37 Each (inc. VAT)

SMC Pneumatic Solenoid Valve - Start-Up Valve G 1/2 AV 4000 Series 24V dc

AED 854.64

AED 854.64 Each (ex VAT)

AED 897.37

AED 897.37 Each (inc. VAT)

SMC Pneumatic Solenoid Valve - Start-Up Valve G 1/2 AV 4000 Series 24V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 854.64
5+AED 811.95

Technical Document

Specifications

Brand

SMC

Connection Port Thread

G 1/2

Actuation Type

Start-Up Valve

Manufacturer Series

AV 4000

Mounting Style

Stand-Alone

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Body Material

Die Cast Aluminium

Solenoid Power Consumption

0.35 W, 0.45 (With Light) W

Minimum Operating Pressure

0.2MPa

Maximum Operating Pressure

1 MPa

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Thread Size

1/2in

Number of Positions

3

Thread Standard

G

Country of Origin

Japan