Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC 330 l/min G 3/8 Pneumatic Separator, 5μm filtration, 0.1MPa to 10 bar

RS Stock No.: 254-8244Brand: SMCManufacturers Part No.: AWM30-F03BE
brand-logo
View all in Pneumatic Separators

Technical Document

Specifications

Brand

SMC

Port Connection

G 3/8

Typical Flow

330 l/min

Filtration Size

5µm

Manufacturer Series

AWM30

Maximum Operating Pressure

10 bar

Minimum Operating Pressure

0.1MPa

Country of Origin

China

Stock information temporarily unavailable.

AED 482.85

AED 482.85 Each (ex VAT)

AED 506.99

AED 506.99 Each (inc. VAT)

SMC 330 l/min G 3/8 Pneumatic Separator, 5μm filtration, 0.1MPa to 10 bar

AED 482.85

AED 482.85 Each (ex VAT)

AED 506.99

AED 506.99 Each (inc. VAT)

SMC 330 l/min G 3/8 Pneumatic Separator, 5μm filtration, 0.1MPa to 10 bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Port Connection

G 3/8

Typical Flow

330 l/min

Filtration Size

5µm

Manufacturer Series

AWM30

Maximum Operating Pressure

10 bar

Minimum Operating Pressure

0.1MPa

Country of Origin

China