Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC Pneumatic Compact Cylinder - 50mm Bore, 80mm Stroke, C55 Series, Double Acting

RS Stock No.: 165-166Brand: SMCManufacturers Part No.: CD55B50-80M
brand-logo

Technical Document

Specifications

Brand

SMC

Stroke

80mm

Bore

50mm

Action

Double

Manufacturer Series

C55

Length

133mm

Cushioning Type

Rubber

Dimensions

133 x 64 x 64mm

Width

64mm

Absolute Maximum Pressure

1.5MPa

Maximum Operating Pressure

1 MPa

Height

64mm

Minimum Operating Temperature

-10°C

Weight

1kg

Maximum Operating Temperature

+70°C

Country of Origin

France

Product details

C55 Compact ISO Cylinder

ISO Standard compact cylinder with hard anodized aluminium body. Available as double acting with magnetic piston as standard.

ISO standard 21287
Compact
Magnetic sensing

Standards

ISO 21287

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 550.48

AED 550.48 Each (ex VAT)

AED 578.00

AED 578.00 Each (inc. VAT)

SMC Pneumatic Compact Cylinder - 50mm Bore, 80mm Stroke, C55 Series, Double Acting

AED 550.48

AED 550.48 Each (ex VAT)

AED 578.00

AED 578.00 Each (inc. VAT)

SMC Pneumatic Compact Cylinder - 50mm Bore, 80mm Stroke, C55 Series, Double Acting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 550.48
5+AED 528.03

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

SMC

Stroke

80mm

Bore

50mm

Action

Double

Manufacturer Series

C55

Length

133mm

Cushioning Type

Rubber

Dimensions

133 x 64 x 64mm

Width

64mm

Absolute Maximum Pressure

1.5MPa

Maximum Operating Pressure

1 MPa

Height

64mm

Minimum Operating Temperature

-10°C

Weight

1kg

Maximum Operating Temperature

+70°C

Country of Origin

France

Product details

C55 Compact ISO Cylinder

ISO Standard compact cylinder with hard anodized aluminium body. Available as double acting with magnetic piston as standard.

ISO standard 21287
Compact
Magnetic sensing

Standards

ISO 21287

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more