Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC Pneumatic Piston Rod Cylinder - 20mm Bore, 80mm Stroke, C85 Series, Double Acting

RS Stock No.: 263-8950Brand: SMCManufacturers Part No.: CD85N20-80-B
brand-logo

Technical Document

Specifications

Brand

SMC

Manufacturer Series

C85

Bore

20mm

Stroke

80mm

Action

Double

Port Connection

G 1/8

Cushioning Type

Rubber

Dimensions

28 (Dia.) x 206mm

Diameter

28mm

Length

206mm

Absolute Maximum Pressure

1.5MPa

Maximum Operating Pressure

1 MPa

Minimum Operating Temperature

-10°C

Weight

183g

Maximum Operating Temperature

+60°C

Country of Origin

China

Product details

SMC C85 Pneumatic Cylinders

SMC C85 cylinders conform to ISO 6432 and CETOP RP52P standards, offer 100% mounting repeatability accuracy, incorporate abrasion-resistant seals, and a replaceable piston rod seal. The cylinders are corrosion-resistant, with the barrel and piston rod manufactured from stainless steel, double-swaged anodised aluminium end caps, and offer an exceptional service life. The double-swaged end caps provide an air tight seal. The cylinders offer high dust resistance through the use of a specially-designed and unique dust seal, making SMC C85 pneumatic cylinders suitable for use in extremely dusty environments. A low friction design that incorporates elastomer cushion seals allows the the cylinders to operate at speeds up to 1500 mm/s. C85 cylinders are suppied with a piston rod locknut and nose-mounting nut; installation is made easy through the use of large spanner flats and the space-saving design.

Stock information temporarily unavailable.

AED 270.43

AED 270.43 Each (ex VAT)

AED 283.95

AED 283.95 Each (inc. VAT)

SMC Pneumatic Piston Rod Cylinder - 20mm Bore, 80mm Stroke, C85 Series, Double Acting

AED 270.43

AED 270.43 Each (ex VAT)

AED 283.95

AED 283.95 Each (inc. VAT)

SMC Pneumatic Piston Rod Cylinder - 20mm Bore, 80mm Stroke, C85 Series, Double Acting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 270.43
5 - 9AED 254.56
10+AED 243.90

Technical Document

Specifications

Brand

SMC

Manufacturer Series

C85

Bore

20mm

Stroke

80mm

Action

Double

Port Connection

G 1/8

Cushioning Type

Rubber

Dimensions

28 (Dia.) x 206mm

Diameter

28mm

Length

206mm

Absolute Maximum Pressure

1.5MPa

Maximum Operating Pressure

1 MPa

Minimum Operating Temperature

-10°C

Weight

183g

Maximum Operating Temperature

+60°C

Country of Origin

China

Product details

SMC C85 Pneumatic Cylinders

SMC C85 cylinders conform to ISO 6432 and CETOP RP52P standards, offer 100% mounting repeatability accuracy, incorporate abrasion-resistant seals, and a replaceable piston rod seal. The cylinders are corrosion-resistant, with the barrel and piston rod manufactured from stainless steel, double-swaged anodised aluminium end caps, and offer an exceptional service life. The double-swaged end caps provide an air tight seal. The cylinders offer high dust resistance through the use of a specially-designed and unique dust seal, making SMC C85 pneumatic cylinders suitable for use in extremely dusty environments. A low friction design that incorporates elastomer cushion seals allows the the cylinders to operate at speeds up to 1500 mm/s. C85 cylinders are suppied with a piston rod locknut and nose-mounting nut; installation is made easy through the use of large spanner flats and the space-saving design.