Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC Pneumatic Pin Cylinder - 15mm Bore, 20mm Stroke, CJP Series, Double Acting

RS Stock No.: 264-6305Brand: SMCManufacturers Part No.: CDJPB15-20D
brand-logo

Technical Document

Specifications

Brand

SMC

Stroke

20mm

Bore

15mm

Action

Double

Manufacturer Series

CJP

Length

69.5mm

Cushioning Type

Rubber

Dimensions

69.5 x 20 x 24.5mm

Width

20mm

Maximum Operating Pressure

0.7 MPa

Height

24.5mm

Minimum Operating Temperature

-10°C

Weight

127g

Piston Speed

50 → 500mm/s

Maximum Operating Temperature

+60°C

Stock information temporarily unavailable.

P.O.A.

SMC Pneumatic Pin Cylinder - 15mm Bore, 20mm Stroke, CJP Series, Double Acting

P.O.A.

SMC Pneumatic Pin Cylinder - 15mm Bore, 20mm Stroke, CJP Series, Double Acting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Stroke

20mm

Bore

15mm

Action

Double

Manufacturer Series

CJP

Length

69.5mm

Cushioning Type

Rubber

Dimensions

69.5 x 20 x 24.5mm

Width

20mm

Maximum Operating Pressure

0.7 MPa

Height

24.5mm

Minimum Operating Temperature

-10°C

Weight

127g

Piston Speed

50 → 500mm/s

Maximum Operating Temperature

+60°C