SMC Pneumatic Compact Cylinder - 32mm Bore, 20mm Stroke, CQ2 Series, Double Acting

RS Stock No.: 721-3638Brand: SMCManufacturers Part No.: CDQ2B32TF-20DZ
brand-logo

Technical Document

Specifications

Brand

SMC

Manufacturer Series

CQ2

Stroke

20mm

Action

Double

Bore

32mm

Port Connection

G 1/8

Dimensions

50 x 49.5 x 45mm

Height

45mm

Width

49.5mm

Length

50mm

Absolute Maximum Pressure

1.5MPa

Maximum Operating Pressure

1 MPa

Minimum Operating Temperature

-10°C

Weight

193g

Maximum Operating Temperature

+70°C

Country of Origin

Japan

Product details

Cylinders

Compact single and double acting cylinders, considerably shorter than corresponding tie rod designs.

Space and weight saving
Magnetic piston
Proof pressure 15bar
Operating pressure range 0.05MPa (0.51kgf/cm2) min to 10bar max
Supplied with tapered and parallel ports

Temperature range (no freezing allowed) -10ºC to +70ºC (without auto switch), -10ºC to +60ºC (with auto switch)
Internal female threaded rod ends
Nitrile seals
Lubrication not required
Suitable for solid state switches 161-782 and 161-798

Stock information temporarily unavailable.

AED 273.84

AED 273.84 Each (ex VAT)

AED 287.53

AED 287.53 Each (inc. VAT)

SMC Pneumatic Compact Cylinder - 32mm Bore, 20mm Stroke, CQ2 Series, Double Acting

AED 273.84

AED 273.84 Each (ex VAT)

AED 287.53

AED 287.53 Each (inc. VAT)

SMC Pneumatic Compact Cylinder - 32mm Bore, 20mm Stroke, CQ2 Series, Double Acting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 273.84
5+AED 257.78

Technical Document

Specifications

Brand

SMC

Manufacturer Series

CQ2

Stroke

20mm

Action

Double

Bore

32mm

Port Connection

G 1/8

Dimensions

50 x 49.5 x 45mm

Height

45mm

Width

49.5mm

Length

50mm

Absolute Maximum Pressure

1.5MPa

Maximum Operating Pressure

1 MPa

Minimum Operating Temperature

-10°C

Weight

193g

Maximum Operating Temperature

+70°C

Country of Origin

Japan

Product details

Cylinders

Compact single and double acting cylinders, considerably shorter than corresponding tie rod designs.

Space and weight saving
Magnetic piston
Proof pressure 15bar
Operating pressure range 0.05MPa (0.51kgf/cm2) min to 10bar max
Supplied with tapered and parallel ports

Temperature range (no freezing allowed) -10ºC to +70ºC (without auto switch), -10ºC to +60ºC (with auto switch)
Internal female threaded rod ends
Nitrile seals
Lubrication not required
Suitable for solid state switches 161-782 and 161-798