Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC Pneumatic Compact Cylinder - 63mm Bore, 100mm Stroke, Double Acting

RS Stock No.: 873-2601Brand: SMCManufacturers Part No.: CDQ2B63TF-100DZ
brand-logo

Technical Document

Specifications

Brand

SMC

Action

Double

Stroke

100mm

Bore

63mm

Port Connection

G 1/4

Cushioning Type

Rubber

Dimensions

154 x 84 x 77mm

Height

77mm

Width

84mm

Length

154mm

Maximum Operating Pressure

1 MPa

Absolute Maximum Pressure

1.5MPa

Minimum Operating Temperature

-10°C

Weight

1.3kg

Maximum Operating Temperature

+60°C

Country of Origin

China

Product details

Cylinders

Compact single and double acting cylinders, considerably shorter than corresponding tie rod designs.

Space and weight saving
Magnetic piston
Proof pressure 15bar
Operating pressure range 0.05MPa (0.51kgf/cm2) min to 10bar max
Supplied with tapered and parallel ports

Temperature range (no freezing allowed) -10ºC to +70ºC (without auto switch), -10ºC to +60ºC (with auto switch)
Internal female threaded rod ends
Nitrile seals
Lubrication not required
Suitable for solid state switches 161-782 and 161-798

Stock information temporarily unavailable.

AED 776.63

AED 776.63 Each (ex VAT)

AED 815.46

AED 815.46 Each (inc. VAT)

SMC Pneumatic Compact Cylinder - 63mm Bore, 100mm Stroke, Double Acting

AED 776.63

AED 776.63 Each (ex VAT)

AED 815.46

AED 815.46 Each (inc. VAT)

SMC Pneumatic Compact Cylinder - 63mm Bore, 100mm Stroke, Double Acting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 776.63
5+AED 731.01

Technical Document

Specifications

Brand

SMC

Action

Double

Stroke

100mm

Bore

63mm

Port Connection

G 1/4

Cushioning Type

Rubber

Dimensions

154 x 84 x 77mm

Height

77mm

Width

84mm

Length

154mm

Maximum Operating Pressure

1 MPa

Absolute Maximum Pressure

1.5MPa

Minimum Operating Temperature

-10°C

Weight

1.3kg

Maximum Operating Temperature

+60°C

Country of Origin

China

Product details

Cylinders

Compact single and double acting cylinders, considerably shorter than corresponding tie rod designs.

Space and weight saving
Magnetic piston
Proof pressure 15bar
Operating pressure range 0.05MPa (0.51kgf/cm2) min to 10bar max
Supplied with tapered and parallel ports

Temperature range (no freezing allowed) -10ºC to +70ºC (without auto switch), -10ºC to +60ºC (with auto switch)
Internal female threaded rod ends
Nitrile seals
Lubrication not required
Suitable for solid state switches 161-782 and 161-798