Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC Pneumatic Compact Cylinder - 63mm Bore, 100mm Stroke, Double Acting

RS Stock No.: 885-2219Brand: SMCManufacturers Part No.: CDQ2B63TF-100DZ
brand-logo

Technical Document

Specifications

Brand

SMC

Stroke

100mm

Bore

63mm

Action

Double

Length

154mm

Cushioning Type

Not Cushioned

Dimensions

154 x 84 x 77mm

Width

84mm

Absolute Maximum Pressure

1.5MPa

Maximum Operating Pressure

1 MPa

Height

77mm

Minimum Operating Temperature

-10°C

Weight

1.3kg

Maximum Operating Temperature

+60°C

Country of Origin

Japan

You may be interested in
Stock information temporarily unavailable.

P.O.A.

SMC Pneumatic Compact Cylinder - 63mm Bore, 100mm Stroke, Double Acting

P.O.A.

SMC Pneumatic Compact Cylinder - 63mm Bore, 100mm Stroke, Double Acting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

SMC

Stroke

100mm

Bore

63mm

Action

Double

Length

154mm

Cushioning Type

Not Cushioned

Dimensions

154 x 84 x 77mm

Width

84mm

Absolute Maximum Pressure

1.5MPa

Maximum Operating Pressure

1 MPa

Height

77mm

Minimum Operating Temperature

-10°C

Weight

1.3kg

Maximum Operating Temperature

+60°C

Country of Origin

Japan

You may be interested in