SMC Pneumatic Guided Cylinder - 20mm Bore, 35mm Stroke, CQM Series, Double Acting

RS Stock No.: 160-802Brand: SMCManufacturers Part No.: CDQMB20-35
brand-logo
View all in Pneumatic Guided Cylinders

Technical Document

Specifications

Brand

SMC

Stroke

35mm

Bore

20mm

Manufacturer Series

CQM

Action

Double

Maximum Operating Pressure

1 MPa

Cushioning Type

Rubber

Dimensions

77 x 36 x 36mm

Weight

183g

Maximum Operating Temperature

+70°C

Length

77mm

Minimum Operating Temperature

-10°C

Width

36mm

Height

36mm

Country of Origin

France

Product details

SMC CQM Compact Guided/Guide Rod Cylinder

SMC CQM Compact Guided/Guide Rod cylinders can accommodate direct loads, offer a lateral load resistance that is two to four times greater than SMC series CQ cylinders, and include mounting points that are compatible with SMC CQS and CQ2 series cylinders. The non-rotatable cylinders feature a hard anodized aluminium body, and are available as double-acting units with a magnetic piston as standard.

Stock information temporarily unavailable.

AED 409.66

AED 409.66 Each (ex VAT)

AED 430.14

AED 430.14 Each (inc. VAT)

SMC Pneumatic Guided Cylinder - 20mm Bore, 35mm Stroke, CQM Series, Double Acting

AED 409.66

AED 409.66 Each (ex VAT)

AED 430.14

AED 430.14 Each (inc. VAT)

SMC Pneumatic Guided Cylinder - 20mm Bore, 35mm Stroke, CQM Series, Double Acting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Stroke

35mm

Bore

20mm

Manufacturer Series

CQM

Action

Double

Maximum Operating Pressure

1 MPa

Cushioning Type

Rubber

Dimensions

77 x 36 x 36mm

Weight

183g

Maximum Operating Temperature

+70°C

Length

77mm

Minimum Operating Temperature

-10°C

Width

36mm

Height

36mm

Country of Origin

France

Product details

SMC CQM Compact Guided/Guide Rod Cylinder

SMC CQM Compact Guided/Guide Rod cylinders can accommodate direct loads, offer a lateral load resistance that is two to four times greater than SMC series CQ cylinders, and include mounting points that are compatible with SMC CQS and CQ2 series cylinders. The non-rotatable cylinders feature a hard anodized aluminium body, and are available as double-acting units with a magnetic piston as standard.