Technical Document
Specifications
Brand
SMCRotary Angle
180°
Action
Single
Bore
100mm
Manufacturer Series
CRA1
Maximum Operating Pressure
1 MPa
Absolute Maximum Pressure
1MPa
Cushioning Type
Air
Port Connection
G 3/8
Weight
2.9kg
Country of Origin
Japan
AED 3,229.80
AED 3,229.80 Each (ex VAT)
AED 3,391.29
AED 3,391.29 Each (inc. VAT)
1
AED 3,229.80
AED 3,229.80 Each (ex VAT)
AED 3,391.29
AED 3,391.29 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SMCRotary Angle
180°
Action
Single
Bore
100mm
Manufacturer Series
CRA1
Maximum Operating Pressure
1 MPa
Absolute Maximum Pressure
1MPa
Cushioning Type
Air
Port Connection
G 3/8
Weight
2.9kg
Country of Origin
Japan