Technical Document
Specifications
Brand
SMCRotary Angle
180°
Action
Single
Bore
63mm
Manufacturer Series
CDRA1BW
Maximum Input Pressure
10bar
Maximum Operating Pressure
10 bar
Country of Origin
Japan
Stock information temporarily unavailable.
AED 1,875.32
AED 1,875.32 Each (ex VAT)
AED 1,969.09
AED 1,969.09 Each (inc. VAT)
SMC CDRA1BW Series 10 bar Single Action Pneumatic Rotary Actuator, 180° Rotary Angle, 63mm Bore
1
AED 1,875.32
AED 1,875.32 Each (ex VAT)
AED 1,969.09
AED 1,969.09 Each (inc. VAT)
SMC CDRA1BW Series 10 bar Single Action Pneumatic Rotary Actuator, 180° Rotary Angle, 63mm Bore
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SMCRotary Angle
180°
Action
Single
Bore
63mm
Manufacturer Series
CDRA1BW
Maximum Input Pressure
10bar
Maximum Operating Pressure
10 bar
Country of Origin
Japan