SMC CRA1 Series 10 bar Single Action Rotary Actuator, 180° Rotary Angle, 63mm Bore

RS Stock No.: 254-6157Brand: SMCManufacturers Part No.: CDRA1BW63TF-180Z
brand-logo
View all in Pneumatic Rotary Actuators

Technical Document

Specifications

Brand

SMC

Rotary Angle

180°

Action

Single

Bore

63mm

Manufacturer Series

CRA1

Maximum Input Pressure

10bar

Maximum Operating Pressure

10 bar

Country of Origin

Japan

Stock information temporarily unavailable.

AED 1,687.24

AED 1,687.24 Each (ex VAT)

AED 1,771.60

AED 1,771.60 Each (inc. VAT)

SMC CRA1 Series 10 bar Single Action Rotary Actuator, 180° Rotary Angle, 63mm Bore

AED 1,687.24

AED 1,687.24 Each (ex VAT)

AED 1,771.60

AED 1,771.60 Each (inc. VAT)

SMC CRA1 Series 10 bar Single Action Rotary Actuator, 180° Rotary Angle, 63mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Rotary Angle

180°

Action

Single

Bore

63mm

Manufacturer Series

CRA1

Maximum Input Pressure

10bar

Maximum Operating Pressure

10 bar

Country of Origin

Japan