SMC CDRB1 Series 9.9 bar Pneumatic Rotary Actuator, 90° Rotary Angle, 50mm Bore

RS Stock No.: 715-0770Brand: SMCManufacturers Part No.: CDRB1BW50-90S
brand-logo
View all in Pneumatic Rotary Actuators

Technical Document

Specifications

Brand

SMC

Rotary Angle

90°

Bore

50mm

Manufacturer Series

CDRB1

Maximum Operating Pressure

9.9 bar

Absolute Maximum Pressure

1MPa

Cushioning Type

Rubber

Port Connection

Rc 1/8

Weight

810g

Country of Origin

France

Product details

Vane Type Rotary Actuators 50mm - 80mm Diameter

Seal material: Buna N

Vane Types 10-80mm Diameter

A range of compact, lightweight rotary actuators, ideal for turning small loads in confined spaces.

You may be interested in
Stock information temporarily unavailable.

AED 1,183.30

AED 1,183.30 Each (ex VAT)

AED 1,242.46

AED 1,242.46 Each (inc. VAT)

SMC CDRB1 Series 9.9 bar Pneumatic Rotary Actuator, 90° Rotary Angle, 50mm Bore

AED 1,183.30

AED 1,183.30 Each (ex VAT)

AED 1,242.46

AED 1,242.46 Each (inc. VAT)

SMC CDRB1 Series 9.9 bar Pneumatic Rotary Actuator, 90° Rotary Angle, 50mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

SMC

Rotary Angle

90°

Bore

50mm

Manufacturer Series

CDRB1

Maximum Operating Pressure

9.9 bar

Absolute Maximum Pressure

1MPa

Cushioning Type

Rubber

Port Connection

Rc 1/8

Weight

810g

Country of Origin

France

Product details

Vane Type Rotary Actuators 50mm - 80mm Diameter

Seal material: Buna N

Vane Types 10-80mm Diameter

A range of compact, lightweight rotary actuators, ideal for turning small loads in confined spaces.

You may be interested in