Technical Document
Specifications
Brand
SMCRotary Angle
90°
Action
Double
Bore
80mm
Manufacturer Series
CRB1
Maximum Input Pressure
10bar
Maximum Operating Pressure
5 bar
Country of Origin
Japan
Stock information temporarily unavailable.
AED 1,897.72
AED 1,897.72 Each (ex VAT)
AED 1,992.61
AED 1,992.61 Each (inc. VAT)
SMC CRB1 Series 5 bar Double Action Pneumatic Rotary Actuator, 90° Rotary Angle, 80mm Bore
1
AED 1,897.72
AED 1,897.72 Each (ex VAT)
AED 1,992.61
AED 1,992.61 Each (inc. VAT)
SMC CRB1 Series 5 bar Double Action Pneumatic Rotary Actuator, 90° Rotary Angle, 80mm Bore
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SMCRotary Angle
90°
Action
Double
Bore
80mm
Manufacturer Series
CRB1
Maximum Input Pressure
10bar
Maximum Operating Pressure
5 bar
Country of Origin
Japan