Technical Document
Specifications
Brand
SMCRotary Angle
180°
Action
Double
Bore
10mm
Manufacturer Series
CDRB
Maximum Input Pressure
10bar
Country of Origin
Japan
Stock information temporarily unavailable.
AED 1,102.71
AED 1,102.71 Each (ex VAT)
AED 1,157.85
AED 1,157.85 Each (inc. VAT)
SMC CDRB Series Double Action Pneumatic Rotary Actuator, 180° Rotary Angle, 10mm Bore
1
AED 1,102.71
AED 1,102.71 Each (ex VAT)
AED 1,157.85
AED 1,157.85 Each (inc. VAT)
SMC CDRB Series Double Action Pneumatic Rotary Actuator, 180° Rotary Angle, 10mm Bore
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SMCRotary Angle
180°
Action
Double
Bore
10mm
Manufacturer Series
CDRB
Maximum Input Pressure
10bar
Country of Origin
Japan