Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC CDRQ Series Single Action Pneumatic Rotary Actuator, 180° Rotary Angle, 20mm Bore

RS Stock No.: 234-4366Brand: SMCManufacturers Part No.: CDRQ2BS20TF-180C
brand-logo
View all in Pneumatic Rotary Actuators

Technical Document

Specifications

Brand

SMC

Rotary Angle

180°

Action

Single

Bore

20mm

Manufacturer Series

CDRQ

Maximum Input Pressure

10bar

Country of Origin

Japan

Stock information temporarily unavailable.

AED 1,641.50

AED 1,641.50 Each (ex VAT)

AED 1,723.58

AED 1,723.58 Each (inc. VAT)

SMC CDRQ Series Single Action Pneumatic Rotary Actuator, 180° Rotary Angle, 20mm Bore

AED 1,641.50

AED 1,641.50 Each (ex VAT)

AED 1,723.58

AED 1,723.58 Each (inc. VAT)

SMC CDRQ Series Single Action Pneumatic Rotary Actuator, 180° Rotary Angle, 20mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Rotary Angle

180°

Action

Single

Bore

20mm

Manufacturer Series

CDRQ

Maximum Input Pressure

10bar

Country of Origin

Japan