Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC Pneumatic Pin Cylinder - 2.5mm Bore, 10mm Stroke, CJ1 Series, Single Acting

RS Stock No.: 264-6119Brand: SMCManufacturers Part No.: CJ1B2-10SU4
brand-logo

Technical Document

Specifications

Brand

SMC

Stroke

10mm

Bore

2.5mm

Action

Single

Manufacturer Series

CJ1

Length

38mm

Cushioning Type

Not Cushioned

Dimensions

3.5 (Dia.) x 38mm

Maximum Operating Pressure

0.7 MPa

Minimum Operating Temperature

-10°C

Weight

2g

Piston Speed

50 → 500mm/s

Maximum Operating Temperature

+70°C

Diameter

3.5mm

Stock information temporarily unavailable.

P.O.A.

SMC Pneumatic Pin Cylinder - 2.5mm Bore, 10mm Stroke, CJ1 Series, Single Acting

P.O.A.

SMC Pneumatic Pin Cylinder - 2.5mm Bore, 10mm Stroke, CJ1 Series, Single Acting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Stroke

10mm

Bore

2.5mm

Action

Single

Manufacturer Series

CJ1

Length

38mm

Cushioning Type

Not Cushioned

Dimensions

3.5 (Dia.) x 38mm

Maximum Operating Pressure

0.7 MPa

Minimum Operating Temperature

-10°C

Weight

2g

Piston Speed

50 → 500mm/s

Maximum Operating Temperature

+70°C

Diameter

3.5mm