Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC Pneumatic Piston Rod Cylinder - 50mm Bore, 100mm Stroke, CP96 Series, Double Acting

RS Stock No.: 916-6796Brand: SMCManufacturers Part No.: CP96SDB50-100C
brand-logo

Technical Document

Specifications

Brand

SMC

Stroke

100mm

Bore

50mm

Action

Double

Manufacturer Series

CP96

Length

279mm

Cushioning Type

Air

Dimensions

279 x 66 x 66mm

Width

66mm

Absolute Maximum Pressure

1.5MPa

Maximum Operating Pressure

1 MPa

Height

66mm

ISO Standard

4414

Minimum Operating Temperature

-20°C

Weight

3.8kg

Maximum Operating Temperature

+70°C

Stroke Interval Weight

0.3 kg @ 50 mm Stroke

Country of Origin

France

Product details

CP96-C Double Acting Cylinder

The SMC CP96-C series double-acting pneumatic cylinders feature both air and bumper cushioning. Using both air and bumper cushioning reduces the length of the cushion stroke reducing cycle time and the noise at the end of the stroke. CP96-C cylinder bodies are grooved on four sides to allow the easy fitting of CNOMO or SMC M9 and A9 position sensors. Sensors can simply be slid into position from either end of the profile actuator body.

CP96 Series

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 588.75

AED 588.75 Each (ex VAT)

AED 618.19

AED 618.19 Each (inc. VAT)

SMC Pneumatic Piston Rod Cylinder - 50mm Bore, 100mm Stroke, CP96 Series, Double Acting

AED 588.75

AED 588.75 Each (ex VAT)

AED 618.19

AED 618.19 Each (inc. VAT)

SMC Pneumatic Piston Rod Cylinder - 50mm Bore, 100mm Stroke, CP96 Series, Double Acting
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

SMC

Stroke

100mm

Bore

50mm

Action

Double

Manufacturer Series

CP96

Length

279mm

Cushioning Type

Air

Dimensions

279 x 66 x 66mm

Width

66mm

Absolute Maximum Pressure

1.5MPa

Maximum Operating Pressure

1 MPa

Height

66mm

ISO Standard

4414

Minimum Operating Temperature

-20°C

Weight

3.8kg

Maximum Operating Temperature

+70°C

Stroke Interval Weight

0.3 kg @ 50 mm Stroke

Country of Origin

France

Product details

CP96-C Double Acting Cylinder

The SMC CP96-C series double-acting pneumatic cylinders feature both air and bumper cushioning. Using both air and bumper cushioning reduces the length of the cushion stroke reducing cycle time and the noise at the end of the stroke. CP96-C cylinder bodies are grooved on four sides to allow the easy fitting of CNOMO or SMC M9 and A9 position sensors. Sensors can simply be slid into position from either end of the profile actuator body.

CP96 Series