Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC CRB1 Series 5 bar Double Action Pneumatic Rotary Actuator, 90° Rotary Angle, 80mm Bore

RS Stock No.: 254-7171Brand: SMCManufacturers Part No.: CRB1BK50-90D
brand-logo
View all in Pneumatic Rotary Actuators

Technical Document

Specifications

Brand

SMC

Rotary Angle

90°

Action

Double

Bore

80mm

Manufacturer Series

CRB1

Maximum Input Pressure

10bar

Maximum Operating Pressure

5 bar

Country of Origin

Japan

Stock information temporarily unavailable.

AED 2,196.18

AED 2,196.18 Each (ex VAT)

AED 2,305.99

AED 2,305.99 Each (inc. VAT)

SMC CRB1 Series 5 bar Double Action Pneumatic Rotary Actuator, 90° Rotary Angle, 80mm Bore

AED 2,196.18

AED 2,196.18 Each (ex VAT)

AED 2,305.99

AED 2,305.99 Each (inc. VAT)

SMC CRB1 Series 5 bar Double Action Pneumatic Rotary Actuator, 90° Rotary Angle, 80mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Rotary Angle

90°

Action

Double

Bore

80mm

Manufacturer Series

CRB1

Maximum Input Pressure

10bar

Maximum Operating Pressure

5 bar

Country of Origin

Japan