Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC CRB1 Series 1 MPa Double Action Pneumatic Rotary Actuator, 270° Rotary Angle, 80mm Bore

RS Stock No.: 196-1180Brand: SMCManufacturers Part No.: CRB1BW80-270S-XF
brand-logo
View all in Pneumatic Rotary Actuators

Technical Document

Specifications

Brand

SMC

Rotary Angle

270°

Action

Double

Bore

80mm

Manufacturer Series

CRB1

Maximum Operating Pressure

1 MPa

Absolute Maximum Pressure

1MPa

Cushioning Type

Rubber Bumper

Port Connection

G 1/4

Weight

2kg

Country of Origin

Japan

Stock information temporarily unavailable.

AED 1,343.32

AED 1,343.32 Each (ex VAT)

AED 1,410.49

AED 1,410.49 Each (inc. VAT)

SMC CRB1 Series 1 MPa Double Action Pneumatic Rotary Actuator, 270° Rotary Angle, 80mm Bore

AED 1,343.32

AED 1,343.32 Each (ex VAT)

AED 1,410.49

AED 1,410.49 Each (inc. VAT)

SMC CRB1 Series 1 MPa Double Action Pneumatic Rotary Actuator, 270° Rotary Angle, 80mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 1,343.32
5+AED 1,291.34

Technical Document

Specifications

Brand

SMC

Rotary Angle

270°

Action

Double

Bore

80mm

Manufacturer Series

CRB1

Maximum Operating Pressure

1 MPa

Absolute Maximum Pressure

1MPa

Cushioning Type

Rubber Bumper

Port Connection

G 1/4

Weight

2kg

Country of Origin

Japan