Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC CRB2 Series 0.7 MPa Double Action Pneumatic Rotary Actuator, 270° Rotary Angle, 15mm Bore

RS Stock No.: 196-1181Brand: SMCManufacturers Part No.: CRB2BW15-270SZ
brand-logo
View all in Pneumatic Rotary Actuators

Technical Document

Specifications

Brand

SMC

Rotary Angle

270°

Action

Double

Bore

15mm

Manufacturer Series

CRB2

Maximum Operating Pressure

0.7 MPa

Absolute Maximum Pressure

0.7MPa

Cushioning Type

Rubber Bumper

Port Connection

M3 x 0.5

Weight

46g

Country of Origin

Japan

Stock information temporarily unavailable.

AED 641.64

AED 641.64 Each (ex VAT)

AED 673.72

AED 673.72 Each (inc. VAT)

SMC CRB2 Series 0.7 MPa Double Action Pneumatic Rotary Actuator, 270° Rotary Angle, 15mm Bore

AED 641.64

AED 641.64 Each (ex VAT)

AED 673.72

AED 673.72 Each (inc. VAT)

SMC CRB2 Series 0.7 MPa Double Action Pneumatic Rotary Actuator, 270° Rotary Angle, 15mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 641.64
5 - 9AED 615.94
10+AED 603.17

Technical Document

Specifications

Brand

SMC

Rotary Angle

270°

Action

Double

Bore

15mm

Manufacturer Series

CRB2

Maximum Operating Pressure

0.7 MPa

Absolute Maximum Pressure

0.7MPa

Cushioning Type

Rubber Bumper

Port Connection

M3 x 0.5

Weight

46g

Country of Origin

Japan