Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC CRB Series 0.7 MPa Double Action Pneumatic Rotary Actuator, 90° Rotary Angle, 20mm Bore

RS Stock No.: 796-7288Brand: SMCManufacturers Part No.: CRB2BW20-90SZ
brand-logo
View all in Pneumatic Rotary Actuators

Technical Document

Specifications

Brand

SMC

Rotary Angle

90°

Action

Double

Bore

20mm

Manufacturer Series

CRB

Maximum Operating Pressure

0.7 MPa

Cushioning Type

Rubber

Port Connection

M5 x 0.8

Weight

280g

Country of Origin

Japan

Product details

Vane Type Rotary Actuators CRB2-Z

SMC have upgraded their CRB2 series of rotary actuators by adding the CRB2-Z to the range. These new actuators feature a double shaft and parallel mounted ports improving piping and ease of installation.

Direct mounting
Autoswitch can be fixed in any position
Side ported
Rotating angle of 90°,180° or 270°
Double shaft design
Available with angle adjustor

Vane Types 10-80mm Diameter

A range of compact, lightweight rotary actuators, ideal for turning small loads in confined spaces.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 627.65

Each (ex VAT)

AED 659.03

Each (inc. VAT)

SMC CRB Series 0.7 MPa Double Action Pneumatic Rotary Actuator, 90° Rotary Angle, 20mm Bore

AED 627.65

Each (ex VAT)

AED 659.03

Each (inc. VAT)

SMC CRB Series 0.7 MPa Double Action Pneumatic Rotary Actuator, 90° Rotary Angle, 20mm Bore
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

SMC

Rotary Angle

90°

Action

Double

Bore

20mm

Manufacturer Series

CRB

Maximum Operating Pressure

0.7 MPa

Cushioning Type

Rubber

Port Connection

M5 x 0.8

Weight

280g

Country of Origin

Japan

Product details

Vane Type Rotary Actuators CRB2-Z

SMC have upgraded their CRB2 series of rotary actuators by adding the CRB2-Z to the range. These new actuators feature a double shaft and parallel mounted ports improving piping and ease of installation.

Direct mounting
Autoswitch can be fixed in any position
Side ported
Rotating angle of 90°,180° or 270°
Double shaft design
Available with angle adjustor

Vane Types 10-80mm Diameter

A range of compact, lightweight rotary actuators, ideal for turning small loads in confined spaces.