Technical Document
Specifications
Brand
SMCRotary Angle
180°
Action
Double
Bore
30mm
Manufacturer Series
CRB
Maximum Operating Pressure
1 MPa
Cushioning Type
Rubber
Port Connection
M5 x 0.8
Weight
198g
Country of Origin
Japan
Product details
Vane Type Rotary Actuators CRB2-Z
SMC have upgraded their CRB2 series of rotary actuators by adding the CRB2-Z to the range. These new actuators feature a double shaft and parallel mounted ports improving piping and ease of installation.
Direct mounting
Autoswitch can be fixed in any position
Side ported
Rotating angle of 90°,180° or 270°
Double shaft design
Available with angle adjustor
Vane Types 10-80mm Diameter
A range of compact, lightweight rotary actuators, ideal for turning small loads in confined spaces.
Stock information temporarily unavailable.
Please check again later.
AED 634.10
Each (ex VAT)
AED 665.80
Each (inc VAT)
1
AED 634.10
Each (ex VAT)
AED 665.80
Each (inc VAT)
1
Technical Document
Specifications
Brand
SMCRotary Angle
180°
Action
Double
Bore
30mm
Manufacturer Series
CRB
Maximum Operating Pressure
1 MPa
Cushioning Type
Rubber
Port Connection
M5 x 0.8
Weight
198g
Country of Origin
Japan
Product details
Vane Type Rotary Actuators CRB2-Z
SMC have upgraded their CRB2 series of rotary actuators by adding the CRB2-Z to the range. These new actuators feature a double shaft and parallel mounted ports improving piping and ease of installation.
Direct mounting
Autoswitch can be fixed in any position
Side ported
Rotating angle of 90°,180° or 270°
Double shaft design
Available with angle adjustor
Vane Types 10-80mm Diameter
A range of compact, lightweight rotary actuators, ideal for turning small loads in confined spaces.