Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC Double Acting Rodless Pneumatic Cylinder 200mm Stroke, 20mm Bore

RS Stock No.: 254-6736Brand: SMCManufacturers Part No.: CY3B20TF-200
brand-logo
View all in Pneumatic Rodless Cylinders

Technical Document

Specifications

Brand

SMC

Stroke

200mm

Bore

20mm

Manufacturer Series

CY3B

Action

Double

Maximum Operating Pressure

7 bar

Country of Origin

Japan

Stock information temporarily unavailable.

AED 1,638.68

AED 1,638.68 Each (ex VAT)

AED 1,720.61

AED 1,720.61 Each (inc. VAT)

SMC Double Acting Rodless Pneumatic Cylinder 200mm Stroke, 20mm Bore

AED 1,638.68

AED 1,638.68 Each (ex VAT)

AED 1,720.61

AED 1,720.61 Each (inc. VAT)

SMC Double Acting Rodless Pneumatic Cylinder 200mm Stroke, 20mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Stroke

200mm

Bore

20mm

Manufacturer Series

CY3B

Action

Double

Maximum Operating Pressure

7 bar

Country of Origin

Japan