Technical Document
Specifications
Brand
SMCStroke
100mm
Bore
10mm
Manufacturer Series
CY3R
Action
Double
Maximum Operating Pressure
7 bar
Country of Origin
Czech Republic
Stock information temporarily unavailable.
AED 1,210.91
AED 1,210.91 Each (ex VAT)
AED 1,271.46
AED 1,271.46 Each (inc. VAT)
SMC Double Acting Rodless Pneumatic Cylinder 100mm Stroke, 10mm Bore
1
AED 1,210.91
AED 1,210.91 Each (ex VAT)
AED 1,271.46
AED 1,271.46 Each (inc. VAT)
SMC Double Acting Rodless Pneumatic Cylinder 100mm Stroke, 10mm Bore
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SMCStroke
100mm
Bore
10mm
Manufacturer Series
CY3R
Action
Double
Maximum Operating Pressure
7 bar
Country of Origin
Czech Republic