Technical Document
Specifications
Product details
Reed Auto Switch
Direct mounting auto reed switches from SMC. This reed switch is magnetic field resistant and heat resistant. Designed for use with air cylinders, this model does not have the indicator light. These switches have a rugged design and a 1Ω or less internal resistance.
IP 67 Rating
0°C to 60°C Temperature Rating
AED 121.06
AED 121.06 Each (ex VAT)
AED 127.11
AED 127.11 Each (inc. VAT)
1
AED 121.06
AED 121.06 Each (ex VAT)
AED 127.11
AED 127.11 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 121.06 |
5 - 9 | AED 113.92 |
10+ | AED 109.20 |
Technical Document
Specifications
Product details
Reed Auto Switch
Direct mounting auto reed switches from SMC. This reed switch is magnetic field resistant and heat resistant. Designed for use with air cylinders, this model does not have the indicator light. These switches have a rugged design and a 1Ω or less internal resistance.
IP 67 Rating
0°C to 60°C Temperature Rating