Technical Document
Specifications
Brand
SMCManufacturer Series
D-A9
Type
Reed
LED Indicator
Yes
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-10°C
Country of Origin
France
Product details
D-A9 Series
The DA-9 series reed switches utilise a magnetic sensor for pneumatic actuators. They come with built in indicator lights and set screws. For extra versatility they are available in both two and three wire options in both in-line and vertical entry configurations.
Possible Applications:
Automotive/Heavy Vehicle
Food/Beverage
Forestry/Paper Products
Material Handling
Packaging
Petroleum/Chemical
Steel
Textile
Electronics
Life Sciences
Resource
Voltage Rating: 5Vdc or 24Vdc
Load current: 50mA or less
Operating time: 1.2ms or less
Durable vinyl sheath cable which is oval shape for added flexibility
Insulation resistance of 50MΩ or more at 500 Vdc
Ambient temperature rating: -10 to 60 °C
Standards
Enclosure: IEC529 criteria IP67, JISC0920
Auto Switches
AED 174.67
AED 174.67 Each (ex VAT)
AED 183.40
AED 183.40 Each (inc. VAT)
1
AED 174.67
AED 174.67 Each (ex VAT)
AED 183.40
AED 183.40 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SMCManufacturer Series
D-A9
Type
Reed
LED Indicator
Yes
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-10°C
Country of Origin
France
Product details
D-A9 Series
The DA-9 series reed switches utilise a magnetic sensor for pneumatic actuators. They come with built in indicator lights and set screws. For extra versatility they are available in both two and three wire options in both in-line and vertical entry configurations.
Possible Applications:
Automotive/Heavy Vehicle
Food/Beverage
Forestry/Paper Products
Material Handling
Packaging
Petroleum/Chemical
Steel
Textile
Electronics
Life Sciences
Resource
Voltage Rating: 5Vdc or 24Vdc
Load current: 50mA or less
Operating time: 1.2ms or less
Durable vinyl sheath cable which is oval shape for added flexibility
Insulation resistance of 50MΩ or more at 500 Vdc
Ambient temperature rating: -10 to 60 °C
Standards
Enclosure: IEC529 criteria IP67, JISC0920