SMC Reed Pneumatic Switch, D-C7 Series, 24 V dc, 100 V ac, with LED indicator

RS Stock No.: 263-9240Brand: SMCManufacturers Part No.: D-C73L
brand-logo
View all in Pneumatic Cylinder Switches

Technical Document

Specifications

Brand

SMC

Manufacturer Series

D-C7

Type

Reed

Voltage Rating

24 V dc, 100 V ac

Compatible with

CD76, CD85

LED Indicator

Yes

IP Rating

IP67

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Country of Origin

France

Product details

SMC Reed Switch

For use with C85 and CDJ2 double-acting cylinders
Sensor mounting bands supplied separately
IP67 Rating
Temperature range: -10 to 60°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 121.06

AED 121.06 Each (ex VAT)

AED 127.11

AED 127.11 Each (inc. VAT)

SMC Reed Pneumatic Switch, D-C7 Series, 24 V dc, 100 V ac, with LED indicator

AED 121.06

AED 121.06 Each (ex VAT)

AED 127.11

AED 127.11 Each (inc. VAT)

SMC Reed Pneumatic Switch, D-C7 Series, 24 V dc, 100 V ac, with LED indicator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 121.06
5 - 9AED 113.92
10+AED 109.20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

SMC

Manufacturer Series

D-C7

Type

Reed

Voltage Rating

24 V dc, 100 V ac

Compatible with

CD76, CD85

LED Indicator

Yes

IP Rating

IP67

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Country of Origin

France

Product details

SMC Reed Switch

For use with C85 and CDJ2 double-acting cylinders
Sensor mounting bands supplied separately
IP67 Rating
Temperature range: -10 to 60°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more