SMC Reed Pneumatic Switch, D-C8 Series with LED indicator

RS Stock No.: 263-9256Brand: SMCManufacturers Part No.: D-C80L
brand-logo
View all in Pneumatic Cylinder Switches

Technical Document

Specifications

Brand

SMC

Manufacturer Series

D-C8

Type

Reed

Compatible with

CD76, CD85

LED Indicator

Yes

Voltage Drop

100V ac/dc

IP Rating

IP67

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Country of Origin

Japan

Product details

SMC Reed Switch

For use with C85 and CDJ2 double-acting cylinders
Sensor mounting bands supplied separately
IP67 Rating
Temperature range: -10 to 60°C

You may be interested in
Stock information temporarily unavailable.

AED 121.06

AED 121.06 Each (ex VAT)

AED 127.11

AED 127.11 Each (inc. VAT)

SMC Reed Pneumatic Switch, D-C8 Series with LED indicator

AED 121.06

AED 121.06 Each (ex VAT)

AED 127.11

AED 127.11 Each (inc. VAT)

SMC Reed Pneumatic Switch, D-C8 Series with LED indicator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 121.06
5 - 9AED 113.92
10+AED 109.20
You may be interested in

Technical Document

Specifications

Brand

SMC

Manufacturer Series

D-C8

Type

Reed

Compatible with

CD76, CD85

LED Indicator

Yes

Voltage Drop

100V ac/dc

IP Rating

IP67

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Country of Origin

Japan

Product details

SMC Reed Switch

For use with C85 and CDJ2 double-acting cylinders
Sensor mounting bands supplied separately
IP67 Rating
Temperature range: -10 to 60°C

You may be interested in