Technical Document
Specifications
Brand
SMCType
Solid State
Mounting Type
Band
Fly Lead Length
3m
Manufacturer Series
CJ2
Country of Origin
Japan
Product details
CDJ5D Reed Switch
For use with CDJ5D double-acting cylinders
Complete with 3m flying lead
Mounting bands supplied separately
IP67 Rating
Temperature range: -10 to 60°C
AED 248.74
AED 248.74 Each (ex VAT)
AED 261.18
AED 261.18 Each (inc. VAT)
1
AED 248.74
AED 248.74 Each (ex VAT)
AED 261.18
AED 261.18 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 248.74 |
5 - 9 | AED 234.15 |
10+ | AED 224.38 |
Technical Document
Specifications
Brand
SMCType
Solid State
Mounting Type
Band
Fly Lead Length
3m
Manufacturer Series
CJ2
Country of Origin
Japan
Product details
CDJ5D Reed Switch
For use with CDJ5D double-acting cylinders
Complete with 3m flying lead
Mounting bands supplied separately
IP67 Rating
Temperature range: -10 to 60°C