Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC PNP Solid State Electric Actuator Switch, D-M9 Series, 5 V dc, 12 V dc, 24 V dc, with LED indicator

RS Stock No.: 161-782Brand: SMCManufacturers Part No.: D-M9PL
brand-logo
View all in Pneumatic Cylinder Switches

Technical Document

Specifications

Brand

SMC

Manufacturer Series

D-M9

Type

Solid State

Voltage Rating

5 V dc, 12 V dc, 24 V dc

Operation

PNP

Compatible with

C55, CE1, CJP2, CLQ, CLS, CQ2, CQM, CQS, CRJ, CRQ2, CU, CXSJ, CXT, CY1F, CY3R, E-MY2, MDHR2, MDHR3, MGT, MGZ(R), MHC2, MHF2, MHK2, MHS, MHT2, MHY2, MHZ2, MHZJ2, MHZL2, MIS, MIW, MK, MK2, MRH, MSQ, MSZ, MTS, MXF, MXH, MXJ, MXP, MXQ, MXS, MXU, MXW, MXY, MY1, MY2, MY3, REAR, REBR, RLQ, RQ, RSQ, RZQ, SGC

LED Indicator

Yes

Voltage Drop

<=0.8V

IP Rating

IP67

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Country of Origin

France

Product details

D-M9 Solid state reed switch

Lead wire length 3m
Current consumption 10mA or less
Red indicator lights up when on

You may be interested in
Stock information temporarily unavailable.

AED 177.70

AED 177.70 Each (ex VAT)

AED 186.58

AED 186.58 Each (inc. VAT)

SMC PNP Solid State Electric Actuator Switch, D-M9 Series, 5 V dc, 12 V dc, 24 V dc, with LED indicator

AED 177.70

AED 177.70 Each (ex VAT)

AED 186.58

AED 186.58 Each (inc. VAT)

SMC PNP Solid State Electric Actuator Switch, D-M9 Series, 5 V dc, 12 V dc, 24 V dc, with LED indicator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 177.70
5 - 9AED 167.25
10+AED 160.25
You may be interested in

Technical Document

Specifications

Brand

SMC

Manufacturer Series

D-M9

Type

Solid State

Voltage Rating

5 V dc, 12 V dc, 24 V dc

Operation

PNP

Compatible with

C55, CE1, CJP2, CLQ, CLS, CQ2, CQM, CQS, CRJ, CRQ2, CU, CXSJ, CXT, CY1F, CY3R, E-MY2, MDHR2, MDHR3, MGT, MGZ(R), MHC2, MHF2, MHK2, MHS, MHT2, MHY2, MHZ2, MHZJ2, MHZL2, MIS, MIW, MK, MK2, MRH, MSQ, MSZ, MTS, MXF, MXH, MXJ, MXP, MXQ, MXS, MXU, MXW, MXY, MY1, MY2, MY3, REAR, REBR, RLQ, RQ, RSQ, RZQ, SGC

LED Indicator

Yes

Voltage Drop

<=0.8V

IP Rating

IP67

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Country of Origin

France

Product details

D-M9 Solid state reed switch

Lead wire length 3m
Current consumption 10mA or less
Red indicator lights up when on

You may be interested in