Technical Document
Specifications
Brand
SMCManufacturer Series
D-M9P
Type
Solid State
Compatible with
NCQ8, CDJP
LED Indicator
Yes
IP Rating
IP67
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-10°C
Country of Origin
Japan
Product details
SMC Auto-Switches
SMC Auto-Switches come available in a variety of options to ensure your application is covered
Mounting positions can be easily set
Operating range can be set via LED indication system
Position detection displacement can be visually checked
Incorrect detection can be prevented thanks to the LED indication
SMC Auto-Switch Bracket
AED 223.65
AED 223.65 Each (ex VAT)
AED 234.83
AED 234.83 Each (inc. VAT)
1
AED 223.65
AED 223.65 Each (ex VAT)
AED 234.83
AED 234.83 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 223.65 |
5 - 9 | AED 214.67 |
10+ | AED 205.85 |
Technical Document
Specifications
Brand
SMCManufacturer Series
D-M9P
Type
Solid State
Compatible with
NCQ8, CDJP
LED Indicator
Yes
IP Rating
IP67
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-10°C
Country of Origin
Japan
Product details
SMC Auto-Switches
SMC Auto-Switches come available in a variety of options to ensure your application is covered
Mounting positions can be easily set
Operating range can be set via LED indication system
Position detection displacement can be visually checked
Incorrect detection can be prevented thanks to the LED indication