Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC Reed Pneumatic Cylinder & Actuator Switch, D-R7 Series, 24 V dc, 100 V ac, with LED indicator

RS Stock No.: 826-2458Brand: SMCManufacturers Part No.: D-R732Distrelec Article No.: 30410682
brand-logo
View all in Pneumatic Cylinder Switches

Technical Document

Specifications

Brand

SMC

Manufacturer Series

D-R7

Type

Reed

Voltage Rating

24 V dc, 100 V ac

Compatible with

Size 20 to 100 CDRB Series Rotary Actuator, Size 7 to 20 MDSU Series Rotary Actuator

LED Indicator

Yes

Voltage Drop

≤2.4V

IP Rating

IP67

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Country of Origin

Japan

Product details

D-R73 Series

The D-R73 series auto switches are available with two colour indicator light for ease of operation helping the user identify the optimum operating position. Choose between either left hand or right hand mount.

Auto Switches

Stock information temporarily unavailable.

AED 107.62

AED 107.62 Each (ex VAT)

AED 113.00

AED 113.00 Each (inc. VAT)

SMC Reed Pneumatic Cylinder & Actuator Switch, D-R7 Series, 24 V dc, 100 V ac, with LED indicator

AED 107.62

AED 107.62 Each (ex VAT)

AED 113.00

AED 113.00 Each (inc. VAT)

SMC Reed Pneumatic Cylinder & Actuator Switch, D-R7 Series, 24 V dc, 100 V ac, with LED indicator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 107.62
5 - 9AED 103.27
10+AED 98.96

Technical Document

Specifications

Brand

SMC

Manufacturer Series

D-R7

Type

Reed

Voltage Rating

24 V dc, 100 V ac

Compatible with

Size 20 to 100 CDRB Series Rotary Actuator, Size 7 to 20 MDSU Series Rotary Actuator

LED Indicator

Yes

Voltage Drop

≤2.4V

IP Rating

IP67

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Country of Origin

Japan

Product details

D-R73 Series

The D-R73 series auto switches are available with two colour indicator light for ease of operation helping the user identify the optimum operating position. Choose between either left hand or right hand mount.

Auto Switches