SMC MGP, MLGP Series Solid State Switch, 0.5m Fly Lead, Groove Mounted

RS Stock No.: 210-288Brand: SMCManufacturers Part No.: D-Y7PSAPC
brand-logo
View all in Linear Actuator Switches

Technical Document

Specifications

Brand

SMC

Type

Solid State

Mounting Type

Groove

Fly Lead Length

0.5m

Manufacturer Series

MGP, MLGP

Country of Origin

France

Product details

Reed detector D-Y7P

Electronic detector with M8 connector.
Compatible with MHZ2, MHL2, MHS3 and MHC2 series clamps.
0.5 metre cable length.

Standards

IEC947-5-2

Stock information temporarily unavailable.

AED 241.50

AED 241.50 Each (ex VAT)

AED 253.58

AED 253.58 Each (inc. VAT)

SMC MGP, MLGP Series Solid State Switch, 0.5m Fly Lead, Groove Mounted

AED 241.50

AED 241.50 Each (ex VAT)

AED 253.58

AED 253.58 Each (inc. VAT)

SMC MGP, MLGP Series Solid State Switch, 0.5m Fly Lead, Groove Mounted
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 241.50
5 - 9AED 227.27
10+AED 217.88

Technical Document

Specifications

Brand

SMC

Type

Solid State

Mounting Type

Groove

Fly Lead Length

0.5m

Manufacturer Series

MGP, MLGP

Country of Origin

France

Product details

Reed detector D-Y7P

Electronic detector with M8 connector.
Compatible with MHZ2, MHL2, MHS3 and MHC2 series clamps.
0.5 metre cable length.

Standards

IEC947-5-2