Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

SMC Reed Pneumatic Switch, D-Z Series, 24 V dc, 100 V ac, with LED indicator

RS Stock No.: 350-0755Brand: SMCManufacturers Part No.: D-Z73L
brand-logo
View all in Pneumatic Cylinder Switches

Technical Document

Specifications

Brand

SMC

Manufacturer Series

D-Z

Type

Reed

Voltage Rating

24 V dc, 100 V ac

Compatible with

CP95

LED Indicator

Yes

Voltage Drop

<2.4V

IP Rating

IP67

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Country of Origin

France

Product details

Magnetic Position Sensors

A range of sensors enabling position detection of the MGQ-M actuators.

LED indication option

MGQ-M Compact Guided 12-50mm Diameter

Compact, double-acting guided cylinders utilising slide bearings. These cylinders maintain a very high non-rotational accuracy and have a high tolerance to side loading. All cylinders have magnetic sensing capabilities and direct mount facilities.

You may be interested in
Stock information temporarily unavailable.

AED 118.76

AED 118.76 Each (ex VAT)

AED 124.70

AED 124.70 Each (inc. VAT)

SMC Reed Pneumatic Switch, D-Z Series, 24 V dc, 100 V ac, with LED indicator

AED 118.76

AED 118.76 Each (ex VAT)

AED 124.70

AED 124.70 Each (inc. VAT)

SMC Reed Pneumatic Switch, D-Z Series, 24 V dc, 100 V ac, with LED indicator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 118.76
5 - 9AED 111.76
10+AED 107.12
You may be interested in

Technical Document

Specifications

Brand

SMC

Manufacturer Series

D-Z

Type

Reed

Voltage Rating

24 V dc, 100 V ac

Compatible with

CP95

LED Indicator

Yes

Voltage Drop

<2.4V

IP Rating

IP67

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Country of Origin

France

Product details

Magnetic Position Sensors

A range of sensors enabling position detection of the MGQ-M actuators.

LED indication option

MGQ-M Compact Guided 12-50mm Diameter

Compact, double-acting guided cylinders utilising slide bearings. These cylinders maintain a very high non-rotational accuracy and have a high tolerance to side loading. All cylinders have magnetic sensing capabilities and direct mount facilities.

You may be interested in