Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC DM Series Multi-Connector Fitting

RS Stock No.: 254-7708Brand: SMCManufacturers Part No.: DM6P-04NU-C1
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

SMC

Pneumatic Fitting Type

Multi-Connector Fitting

Manufacturer Series

DM

Inlet Port

4 mm

Number of Inlet Ports

6

Number of Outlet Ports

6

Maximum Operating Pressure

10 bar

Country of Origin

China

Stock information temporarily unavailable.

AED 145.84

AED 145.84 Each (ex VAT)

AED 153.13

AED 153.13 Each (inc. VAT)

SMC DM Series Multi-Connector Fitting

AED 145.84

AED 145.84 Each (ex VAT)

AED 153.13

AED 153.13 Each (inc. VAT)

SMC DM Series Multi-Connector Fitting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Pneumatic Fitting Type

Multi-Connector Fitting

Manufacturer Series

DM

Inlet Port

4 mm

Number of Inlet Ports

6

Number of Outlet Ports

6

Maximum Operating Pressure

10 bar

Country of Origin

China