Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC G 1/4 Automatic Pneumatic Drain 400cm³/min, EAD202-F02

RS Stock No.: 234-1987Brand: SMCManufacturers Part No.: EAD202-F02
brand-logo
View all in Condensate Drains

Technical Document

Specifications

Brand

SMC

Inlet Port

G 1/4

Drain Type

Automatic

Outlet Port

G 1/4

Manufacturer Series

AD

Bowl Capacity

400cm³/min

Dimensions

154 x 63 x 63mm

Minimum Operating Temperature

-5°C

Height

154mm

Minimum Operating Pressure

1.5bar

Width

63mm

Maximum Operating Pressure

9.9 bar

Inlet Port Thread Standard

G

Depth

63mm

Maximum Operating Temperature

60°C

You may be interested in
SMC Automatic Condensate Drain, EAD202-F02
AED 204.89Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

SMC G 1/4 Automatic Pneumatic Drain 400cm³/min, EAD202-F02

P.O.A.

SMC G 1/4 Automatic Pneumatic Drain 400cm³/min, EAD202-F02
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
SMC Automatic Condensate Drain, EAD202-F02
AED 204.89Each (ex VAT)

Technical Document

Specifications

Brand

SMC

Inlet Port

G 1/4

Drain Type

Automatic

Outlet Port

G 1/4

Manufacturer Series

AD

Bowl Capacity

400cm³/min

Dimensions

154 x 63 x 63mm

Minimum Operating Temperature

-5°C

Height

154mm

Minimum Operating Pressure

1.5bar

Width

63mm

Maximum Operating Pressure

9.9 bar

Inlet Port Thread Standard

G

Depth

63mm

Maximum Operating Temperature

60°C

You may be interested in
SMC Automatic Condensate Drain, EAD202-F02
AED 204.89Each (ex VAT)