Technical Document
Specifications
Brand
SMCInlet Port
G 1/2
Drain Type
Automatic
Outlet Port
G 3/8
Manufacturer Series
EAD402
Dimensions
82 (Dia.) x 184mm
Height
184mm
Inlet Port Thread Standard
G
Maximum Operating Pressure
9.9 bar
Country of Origin
France
Product details
Automatic drain
Automatic bleed valve with float switch.
Installed at the lowest point in a compressed air system to evacuate condensates.
AED 293.26
AED 293.26 Each (ex VAT)
AED 307.92
AED 307.92 Each (inc. VAT)
1
AED 293.26
AED 293.26 Each (ex VAT)
AED 307.92
AED 307.92 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 293.26 |
5 - 9 | AED 281.30 |
10+ | AED 274.42 |
Technical Document
Specifications
Brand
SMCInlet Port
G 1/2
Drain Type
Automatic
Outlet Port
G 3/8
Manufacturer Series
EAD402
Dimensions
82 (Dia.) x 184mm
Height
184mm
Inlet Port Thread Standard
G
Maximum Operating Pressure
9.9 bar
Country of Origin
France
Product details
Automatic drain
Automatic bleed valve with float switch.
Installed at the lowest point in a compressed air system to evacuate condensates.